
LM5118MH/NOPB | |
|---|---|
DigiKey Part Number | LM5118MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5118MH/NOPB |
Description | IC REG CTRLR BCK/BCK-BST 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5118MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 75V | |
Frequency - Switching | 200kHz, 515kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 74,68000 | kr 74,68 |
| 10 | kr 57,70300 | kr 577,03 |
| 73 | kr 49,68630 | kr 3 627,10 |
| 146 | kr 47,78904 | kr 6 977,20 |
| 292 | kr 46,22736 | kr 13 498,39 |
| 511 | kr 45,17049 | kr 23 082,12 |
| 1 022 | kr 44,07236 | kr 45 041,95 |
| Unit Price without VAT: | kr 74,68000 |
|---|---|
| Unit Price with VAT: | kr 93,35000 |




