Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5122QMHE/NOPB

DigiKey Part Number
296-37275-2-ND - Tape & Reel (TR)
296-37275-1-ND - Cut Tape (CT)
296-37275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5122QMHE/NOPB
Description
IC REG CTRLR MULT TOP 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5122QMHE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 65V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 65,83000kr 65,83
10kr 50,64700kr 506,47
25kr 46,84560kr 1 171,14
100kr 42,66750kr 4 266,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 40,67520kr 10 168,80
500kr 39,47430kr 19 737,15
750kr 38,87284kr 29 154,63
1 250kr 38,20658kr 47 758,23
1 750kr 37,81709kr 66 179,91
2 500kr 37,44235kr 93 605,88
Manufacturers Standard Package
Unit Price without VAT:kr 65,83000
Unit Price with VAT:kr 82,28750