Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM51551DSSR

DigiKey Part Number
296-LM51551DSSRTR-ND - Tape & Reel (TR)
296-LM51551DSSRCT-ND - Cut Tape (CT)
296-LM51551DSSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM51551DSSR
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LM51551DSSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.97V ~ 45V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 175
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,61000kr 21,61
10kr 15,98100kr 159,81
25kr 14,57400kr 364,35
100kr 13,02510kr 1 302,51
250kr 12,28676kr 3 071,69
500kr 11,84168kr 5 920,84
1 000kr 11,47543kr 11 475,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,02297kr 33 068,91
6 000kr 10,80156kr 64 809,36
9 000kr 10,69069kr 96 216,21
Manufacturers Standard Package
Unit Price without VAT:kr 21,61000
Unit Price with VAT:kr 27,01250