Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40210DGQR

DigiKey Part Number
296-26969-2-ND - Tape & Reel (TR)
296-26969-1-ND - Cut Tape (CT)
296-26969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40210DGQR
Description
IC REG CTRLR MULT TOP 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40210DGQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 52V
Frequency - Switching
35kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 099
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,22000kr 24,22
10kr 17,97100kr 179,71
25kr 16,41120kr 410,28
100kr 14,69660kr 1 469,66
250kr 13,87964kr 3 469,91
500kr 13,38692kr 6 693,46
1 000kr 12,98147kr 12 981,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 12,55350kr 31 383,75
5 000kr 12,29563kr 61 478,15
7 500kr 12,16647kr 91 248,53
Manufacturers Standard Package
Unit Price without VAT:kr 24,22000
Unit Price with VAT:kr 30,27500