Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5169PQDDARQ1

DigiKey Part Number
296-LM5169PQDDARQ1TR-ND - Tape & Reel (TR)
296-LM5169PQDDARQ1CT-ND - Cut Tape (CT)
296-LM5169PQDDARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5169PQDDARQ1
Description
IC REG BUCK ADJ 650MA 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
120V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
120V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 760
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 49,85000kr 49,85
10kr 37,97300kr 379,73
25kr 35,00160kr 875,04
100kr 31,73600kr 3 173,60
250kr 30,17952kr 7 544,88
500kr 29,24118kr 14 620,59
1 000kr 28,46885kr 28 468,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 27,65376kr 69 134,40
Manufacturers Standard Package
Unit Price without VAT:kr 49,85000
Unit Price with VAT:kr 62,31250