LM76003RNPR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 246
Unit Price: kr 55,18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 274
Unit Price: kr 63,52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 444
Unit Price: kr 55,98000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1 208
Unit Price: kr 35,48000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 30-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM76003RNPR

DigiKey Part Number
296-49740-2-ND - Tape & Reel (TR)
296-49740-1-ND - Cut Tape (CT)
296-49740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM76003RNPR
Description
IC REG BUCK ADJ 3.5A 30WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 30-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM76003RNPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
300kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
30-WQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 47,54000kr 47,54
10kr 36,15300kr 361,53
25kr 33,30920kr 832,73
100kr 30,17910kr 3 017,91
250kr 28,68636kr 7 171,59
500kr 27,78660kr 13 893,30
1 000kr 27,04603kr 27 046,03
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 26,13146kr 78 394,38
Manufacturers Standard Package
Unit Price without VAT:kr 47,54000
Unit Price with VAT:kr 59,42500