Clock Fanout Buffer (Distribution), Translator IC 1:4 350 MHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK00804BQWRGTRQ1

DigiKey Part Number
296-LMK00804BQWRGTRQ1TR-ND - Tape & Reel (TR)
296-LMK00804BQWRGTRQ1CT-ND - Cut Tape (CT)
296-LMK00804BQWRGTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00804BQWRGTRQ1
Description
IC CLK BUFFER 1:4 350MHZ 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 350 MHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK00804BQWRGTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/No
Input
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output
LVCMOS, LVTTL
Frequency - Max
350 MHz
Voltage - Supply
1.425V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 776
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 82,92000kr 82,92
10kr 64,26600kr 642,66
25kr 59,60240kr 1 490,06
100kr 54,48140kr 5 448,14
250kr 52,03924kr 13 009,81
500kr 50,56718kr 25 283,59
1 000kr 49,35564kr 49 355,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 47,85965kr 143 578,95
Manufacturers Standard Package
Unit Price without VAT:kr 82,92000
Unit Price with VAT:kr 103,65000