Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LMR38010SDDAR

DigiKey Part Number
296-LMR38010SDDARTR-ND - Tape & Reel (TR)
296-LMR38010SDDARCT-ND - Cut Tape (CT)
296-LMR38010SDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR38010SDDAR
Description
IC REG BUCK ADJ 1A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR38010SDDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
75V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 479
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 29,05000kr 29,05
10kr 21,68000kr 216,80
25kr 19,84880kr 496,22
100kr 17,83250kr 1 783,25
250kr 16,87080kr 4 217,70
500kr 16,29166kr 8 145,83
1 000kr 15,81485kr 15 814,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 15,31145kr 38 278,62
5 000kr 15,00817kr 75 040,85
Manufacturers Standard Package
Unit Price without VAT:kr 29,05000
Unit Price with VAT:kr 36,31250