Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR38020SDDAR

DigiKey Part Number
296-LMR38020SDDARTR-ND - Tape & Reel (TR)
296-LMR38020SDDARCT-ND - Cut Tape (CT)
296-LMR38020SDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR38020SDDAR
Description
IC REG BUCK ADJ 2A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR38020SDDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
75V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 541
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,97000kr 33,97
10kr 25,50900kr 255,09
25kr 23,39880kr 584,97
100kr 21,08100kr 2 108,10
250kr 19,97536kr 4 993,84
500kr 19,30898kr 9 654,49
1 000kr 18,76029kr 18 760,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 18,18117kr 45 452,93
5 000kr 17,83212kr 89 160,60
Manufacturers Standard Package
Unit Price without VAT:kr 33,97000
Unit Price with VAT:kr 42,46250