Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54302DDCR

DigiKey Part Number
296-46237-2-ND - Tape & Reel (TR)
296-46237-1-ND - Cut Tape (CT)
296-46237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54302DDCR
Description
IC REG BUCK ADJ 3A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS54302DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 387
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,97000kr 12,97
10kr 9,44800kr 94,48
25kr 8,55960kr 213,99
100kr 7,57850kr 757,85
250kr 7,11088kr 1 777,72
500kr 6,82886kr 3 414,43
1 000kr 6,59677kr 6 596,77
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,31012kr 18 930,36
6 000kr 6,16984kr 37 019,04
9 000kr 6,09956kr 54 896,04
15 000kr 6,02172kr 90 325,80
Manufacturers Standard Package
Unit Price without VAT:kr 12,97000
Unit Price with VAT:kr 16,21250