Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51420YDDCR

DigiKey Part Number
296-LMR51420YDDCRTR-ND - Tape & Reel (TR)
296-LMR51420YDDCRCT-ND - Cut Tape (CT)
296-LMR51420YDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51420YDDCR
Description
IC REG BUCK ADJ 2A SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51420YDDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 258
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,87000kr 12,87
10kr 9,33700kr 93,37
25kr 8,45480kr 211,37
100kr 7,48300kr 748,30
250kr 7,02044kr 1 755,11
500kr 6,74140kr 3 370,70
1 000kr 6,51174kr 6 511,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,22810kr 18 684,30
6 000kr 6,08932kr 36 535,92
9 000kr 6,01979kr 54 178,11
15 000kr 5,94281kr 89 142,15
Manufacturers Standard Package
Unit Price without VAT:kr 12,87000
Unit Price with VAT:kr 16,08750