Comparator Standard (General Purpose) Open-Collector SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331IDBVR

DigiKey Part Number
296-6633-2-ND - Tape & Reel (TR)
296-6633-1-ND - Cut Tape (CT)
296-6633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331IDBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331IDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
150µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 412
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,23000kr 5,23
10kr 3,70900kr 37,09
25kr 3,31280kr 82,82
100kr 2,88160kr 288,16
250kr 2,67556kr 668,89
500kr 2,55134kr 1 275,67
1 000kr 2,44923kr 2 449,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,32299kr 6 968,97
6 000kr 2,26122kr 13 567,32
9 000kr 2,23028kr 20 072,52
15 000kr 2,19602kr 32 940,30
21 000kr 2,17599kr 45 695,79
30 000kr 2,15674kr 64 702,20
Manufacturers Standard Package
Unit Price without VAT:kr 5,23000
Unit Price with VAT:kr 6,53750