Comparator Standard (General Purpose) Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7239M5/NOPB

DigiKey Part Number
LMV7239M5/NOPBTR-ND - Tape & Reel (TR)
LMV7239M5/NOPBCT-ND - Cut Tape (CT)
LMV7239M5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7239M5/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7239M5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.4µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
95µA
CMRR, PSRR (Typ)
67dB CMRR, 85dB PSRR
Propagation Delay (Max)
62ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 093
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,33000kr 25,33
10kr 18,84600kr 188,46
25kr 17,22320kr 430,58
100kr 15,43630kr 1 543,63
250kr 14,58520kr 3 646,30
500kr 14,07200kr 7 036,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 13,64946kr 13 649,46
2 000kr 13,30170kr 26 603,40
3 000kr 13,12758kr 39 382,74
5 000kr 12,93465kr 64 673,25
7 000kr 12,82192kr 89 753,44
Manufacturers Standard Package
Unit Price without VAT:kr 25,33000
Unit Price with VAT:kr 31,66250