
LM321MF/NOPB | |
|---|---|
DigiKey Part Number | LM321MF/NOPBTR-ND - Tape & Reel (TR) LM321MF/NOPBCT-ND - Cut Tape (CT) LM321MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM321MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM321MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 660µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,35000 | kr 10,35 |
| 10 | kr 7,42800 | kr 74,28 |
| 25 | kr 6,71000 | kr 167,75 |
| 100 | kr 5,91300 | kr 591,30 |
| 250 | kr 5,53408 | kr 1 383,52 |
| 500 | kr 5,30552 | kr 2 652,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,11737 | kr 5 117,37 |
| 2 000 | kr 4,96253 | kr 9 925,06 |
| 3 000 | kr 4,88499 | kr 14 654,97 |
| 5 000 | kr 4,79905 | kr 23 995,25 |
| 7 000 | kr 4,74880 | kr 33 241,60 |
| 10 000 | kr 4,70049 | kr 47 004,90 |
| Unit Price without VAT: | kr 10,35000 |
|---|---|
| Unit Price with VAT: | kr 12,93750 |









