RF IC Synthesizer General Purpose 45MHz ~ 22.6GHz 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2820RTCT

DigiKey Part Number
296-LMX2820RTCTTR-ND - Tape & Reel (TR)
296-LMX2820RTCT-ND - Cut Tape (CT)
296-LMX2820RTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2820RTCT
Description
IC POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Synthesizer General Purpose 45MHz ~ 22.6GHz 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LMX2820RTCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Synthesizer
Frequency
45MHz ~ 22.6GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1 552,18000kr 1 552,18
10kr 1 315,15300kr 13 151,53
25kr 1 255,96880kr 31 399,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 1 159,96260kr 289 990,65
Manufacturers Standard Package
Unit Price without VAT:kr 1 552,18000
Unit Price with VAT:kr 1 940,22500