Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5912-3.3DRVR

DigiKey Part Number
296-47214-2-ND - Tape & Reel (TR)
296-47214-1-ND - Cut Tape (CT)
296-47214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5912-3.3DRVR
Description
IC REG LINEAR 3.3V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5912-3.3DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
600 µA
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 226
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,86000kr 11,86
10kr 8,56300kr 85,63
25kr 7,74320kr 193,58
100kr 6,84470kr 684,47
250kr 6,41536kr 1 603,84
500kr 6,15664kr 3 078,32
1 000kr 5,94376kr 5 943,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,68076kr 17 042,28
6 000kr 5,55202kr 33 312,12
9 000kr 5,48754kr 49 387,86
15 000kr 5,41616kr 81 242,40
Manufacturers Standard Package
Unit Price without VAT:kr 11,86000
Unit Price with VAT:kr 14,82500