14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0204DPWR

DigiKey Part Number
296-40400-2-ND - Tape & Reel (TR)
296-40400-1-ND - Cut Tape (CT)
296-40400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0204DPWR
Description
IC XLTR VL BIDIR 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LSF0204DPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 095
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,05000kr 9,05
10kr 6,48300kr 64,83
25kr 5,84160kr 146,04
100kr 5,13710kr 513,71
250kr 4,80036kr 1 200,09
500kr 4,59752kr 2 298,76
1 000kr 4,43048kr 4 430,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,29309kr 8 586,18
4 000kr 4,17991kr 16 719,64
6 000kr 4,12326kr 24 739,56
10 000kr 4,06047kr 40 604,70
14 000kr 4,02378kr 56 332,92
20 000kr 3,98849kr 79 769,80
Manufacturers Standard Package
Unit Price without VAT:kr 9,05000
Unit Price with VAT:kr 11,31250

Other Suppliers on DigiKey

53 611In Stock
Ships from Rochester Electronics, LLC