Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0108PWR

DigiKey Part Number
296-37828-2-ND - Tape & Reel (TR)
296-37828-1-ND - Cut Tape (CT)
296-37828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0108PWR
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LSF0108PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.95 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 225
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,26000kr 12,26
10kr 8,87500kr 88,75
25kr 8,02880kr 200,72
100kr 7,10000kr 710,00
250kr 6,65780kr 1 664,45
500kr 6,39082kr 3 195,41
1 000kr 6,17111kr 6 171,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,99035kr 11 980,70
4 000kr 5,84157kr 23 366,28
6 000kr 5,76705kr 34 602,30
10 000kr 5,68448kr 56 844,80
14 000kr 5,63623kr 78 907,22
Manufacturers Standard Package
Unit Price without VAT:kr 12,26000
Unit Price with VAT:kr 15,32500