MSP430FR5969 LaunchPad™ MSP430FR5 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430FR5969 LaunchPad™ MSP430FR5 MCU 16-Bit Embedded Evaluation Board

MSP-EXP430FR5969

DigiKey Part Number
296-35647-ND
Manufacturer
Manufacturer Product Number
MSP-EXP430FR5969
Description
LAUNCHPAD MSP430FR5969 EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430FR5969 LaunchPad™ MSP430FR5 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
-
Platform
Utilized IC / Part
MSP430FR5969
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
LaunchPad
Suggested Programming Environment
Code Composer Studio, IAR EW
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 192,88000kr 192,88
Manufacturers Standard Package
Unit Price without VAT:kr 192,88000
Unit Price with VAT:kr 241,10000