555 Type, Timer/Oscillator (Single) IC 100kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555PWR

DigiKey Part Number
296-29904-2-ND - Tape & Reel (TR)
296-29904-1-ND - Cut Tape (CT)
296-29904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE555PWR
Description
IC OSC SGL TIMER 100KHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NE555PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 842
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 1,95000kr 19,50
25kr 1,72480kr 43,12
100kr 1,48250kr 148,25
250kr 1,36572kr 341,43
500kr 1,29558kr 647,79
1 000kr 1,23778kr 1 237,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,19014kr 2 380,28
4 000kr 1,15094kr 4 603,76
6 000kr 1,13132kr 6 787,92
10 000kr 1,10956kr 11 095,60
14 000kr 1,09684kr 15 355,76
20 000kr 1,08461kr 21 692,20
50 000kr 1,05828kr 52 914,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250