Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4017BPWR

DigiKey Part Number
296-14252-2-ND - Tape & Reel (TR)
296-14252-1-ND - Cut Tape (CT)
296-14252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4017BPWR
Description
IC DECADE COUNTER 10BIT 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4017BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
5.5 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 389
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,54000kr 8,54
10kr 6,12100kr 61,21
25kr 5,51600kr 137,90
100kr 4,84460kr 484,46
250kr 4,52416kr 1 131,04
500kr 4,33098kr 2 165,49
1 000kr 4,30585kr 4 305,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,04136kr 8 082,72
4 000kr 3,93369kr 15 734,76
6 000kr 3,87979kr 23 278,74
10 000kr 3,82004kr 38 200,40
14 000kr 3,78515kr 52 992,10
20 000kr 3,75158kr 75 031,60
Manufacturers Standard Package
Unit Price without VAT:kr 8,54000
Unit Price with VAT:kr 10,67500