Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP07CDR

DigiKey Part Number
296-14626-2-ND - Tape & Reel (TR)
296-14626-1-ND - Cut Tape (CT)
296-14626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP07CDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP07CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
1.8 nA
Voltage - Input Offset
60 µV
Current - Supply
-
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 848
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 2,98500kr 29,85
25kr 2,66560kr 66,64
100kr 2,30770kr 230,77
250kr 2,13764kr 534,41
500kr 2,03492kr 1 017,46
1 000kr 1,95030kr 1 950,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,86108kr 4 652,70
5 000kr 1,80729kr 9 036,45
7 500kr 1,78035kr 13 352,62
12 500kr 1,75051kr 21 881,38
17 500kr 1,73306kr 30 328,55
25 000kr 1,71629kr 42 907,25
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000