Audio Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1632DR

DigiKey Part Number
296-39100-2-ND - Tape & Reel (TR)
296-39100-1-ND - Cut Tape (CT)
296-39100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1632DR
Description
IC AUDIO 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1632DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
50V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
500 µV
Current - Supply
14mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 059
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,37000kr 34,37
10kr 25,83100kr 258,31
25kr 23,70040kr 592,51
100kr 21,35540kr 2 135,54
250kr 20,23708kr 5 059,27
500kr 19,56326kr 9 781,63
1 000kr 19,00865kr 19 008,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 18,42320kr 46 058,00
5 000kr 18,07047kr 90 352,35
Manufacturers Standard Package
Unit Price without VAT:kr 34,37000
Unit Price with VAT:kr 42,96250

Other Suppliers on DigiKey

17 704In Stock
Ships from Rochester Electronics, LLC