Audio Amplifier 1 Circuit Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Amplifier 1 Circuit Push-Pull SOT-23-5
SOT 23-5

OPA1677DBVR

DigiKey Part Number
296-OPA1677DBVRTR-ND - Tape & Reel (TR)
296-OPA1677DBVRCT-ND - Cut Tape (CT)
296-OPA1677DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1677DBVR
Description
LOW DISTORTION (-120 DB), LOW NO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA1677DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
9V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
2mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 498
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,73000kr 5,73
10kr 4,04100kr 40,41
25kr 3,61440kr 90,36
100kr 3,14900kr 314,90
250kr 2,92684kr 731,71
500kr 2,79298kr 1 396,49
1 000kr 2,68271kr 2 682,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,54655kr 7 639,65
6 000kr 2,47997kr 14 879,82
9 000kr 2,44660kr 22 019,40
15 000kr 2,40964kr 36 144,60
21 000kr 2,38804kr 50 148,84
30 000kr 2,36726kr 71 017,80
Manufacturers Standard Package
Unit Price without VAT:kr 5,73000
Unit Price with VAT:kr 7,16250