Audio Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT 23-5

OPA1655DBVR

DigiKey Part Number
296-OPA1655DBVRTR-ND - Tape & Reel (TR)
296-OPA1655DBVRCT-ND - Cut Tape (CT)
296-OPA1655DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1655DBVR
Description
SOUNDPLUS ULTRA-LOW NOISE AND DI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA1655DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
24V/µs
Gain Bandwidth Product
53 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
3.9mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 049
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,71000kr 20,71
10kr 15,27800kr 152,78
25kr 13,92280kr 348,07
100kr 12,43510kr 1 243,51
250kr 11,72468kr 2 931,17
500kr 11,29672kr 5 648,36
1 000kr 10,94433kr 10 944,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,50923kr 31 527,69
6 000kr 10,29631kr 61 777,86
9 000kr 10,18967kr 91 707,03
Manufacturers Standard Package
Unit Price without VAT:kr 20,71000
Unit Price with VAT:kr 25,88750