Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA206ADR

DigiKey Part Number
296-OPA206ADRTR-ND - Tape & Reel (TR)
296-OPA206ADRCT-ND - Cut Tape (CT)
296-OPA206ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA206ADR
Description
PROTOTYPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA206ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3.6 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
4 µV
Current - Supply
220µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 764
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,93000kr 25,93
10kr 19,29800kr 192,98
25kr 17,64560kr 441,14
100kr 15,82130kr 1 582,13
250kr 14,95228kr 3 738,07
500kr 14,42822kr 7 214,11
1 000kr 13,99692kr 13 996,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,46419kr 40 392,57
6 000kr 13,20350kr 79 221,00
Manufacturers Standard Package
Unit Price without VAT:kr 25,93000
Unit Price with VAT:kr 32,41250