Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
SOT 23-5

OPA210IDBVR

DigiKey Part Number
296-OPA210IDBVRTR-ND - Tape & Reel (TR)
296-OPA210IDBVRCT-ND - Cut Tape (CT)
296-OPA210IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA210IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA210IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
6.4V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
5 µV
Current - Supply
2.2mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 034
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,07000kr 34,07
10kr 25,62000kr 256,20
25kr 23,49920kr 587,48
100kr 21,17240kr 2 117,24
250kr 20,06260kr 5 015,65
500kr 19,39380kr 9 696,90
1 000kr 18,84311kr 18 843,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 18,16293kr 54 488,79
Manufacturers Standard Package
Unit Price without VAT:kr 34,07000
Unit Price with VAT:kr 42,58750