Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4187IRUMR

DigiKey Part Number
296-OPA4187IRUMRTR-ND - Tape & Reel (TR)
296-OPA4187IRUMRCT-ND - Cut Tape (CT)
296-OPA4187IRUMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4187IRUMR
Description
IC OPAMP ZER-DRIFT 4CIRC 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
OPA4187IRUMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
550 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
1 µV
Current - Supply
100µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 069
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 45,83000kr 45,83
10kr 34,80700kr 348,07
25kr 32,05480kr 801,37
100kr 29,02430kr 2 902,43
250kr 27,57912kr 6 894,78
500kr 26,70852kr 13 354,26
1 000kr 25,99148kr 25 991,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 18,73862kr 56 215,86
Manufacturers Standard Package
Unit Price without VAT:kr 45,83000
Unit Price with VAT:kr 57,28750