Standard (General Purpose) Amplifier 1 Circuit 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA855IDSGT

DigiKey Part Number
296-53159-2-ND - Tape & Reel (TR)
296-53159-1-ND - Cut Tape (CT)
296-53159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA855IDSGT
Description
IC OPAMP GP 1 CIRCUIT 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA855IDSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2750V/µs
Gain Bandwidth Product
8 GHz
-3db Bandwidth
2.5 GHz
Current - Input Bias
12 µA
Voltage - Input Offset
200 µV
Current - Supply
17.8mA
Current - Output / Channel
105 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 78,00000kr 78,00
10kr 60,29600kr 602,96
25kr 55,87960kr 1 396,99
100kr 51,02990kr 5 102,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 48,71720kr 12 179,30
500kr 47,32352kr 23 661,76
750kr 46,62539kr 34 969,04
1 250kr 45,85170kr 57 314,62
1 750kr 45,39974kr 79 449,54
Manufacturers Standard Package
Unit Price without VAT:kr 78,00000
Unit Price with VAT:kr 97,50000