Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA856IDSGR

DigiKey Part Number
296-OPA856IDSGRTR-ND - Tape & Reel (TR)
296-OPA856IDSGRCT-ND - Cut Tape (CT)
296-OPA856IDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA856IDSGR
Description
IC OPAMP GP 1 CIRCUIT 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA856IDSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
350V/µs
Gain Bandwidth Product
1.08 GHz
-3db Bandwidth
1.1 GHz
Current - Input Bias
15 µA
Voltage - Input Offset
200 µV
Current - Supply
17.2mA
Current - Output / Channel
105 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 156
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 55,78000kr 55,78
10kr 42,67700kr 426,77
25kr 39,39200kr 984,80
100kr 35,78060kr 3 578,06
250kr 34,06044kr 8 515,11
500kr 33,02336kr 16 511,68
1 000kr 32,16953kr 32 169,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 31,11542kr 93 346,26
Manufacturers Standard Package
Unit Price without VAT:kr 55,78000
Unit Price with VAT:kr 69,72500