Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT3001DNPR

DigiKey Part Number
296-40474-2-ND - Tape & Reel (TR)
296-40474-1-ND - Cut Tape (CT)
296-40474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT3001DNPR
Description
SENSOR OPT 550NM AMBIENT 6 UDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
OPT3001DNPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
6-USON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 025
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,02000kr 23,02
5kr 20,44400kr 102,22
10kr 19,50900kr 195,09
25kr 18,37720kr 459,43
50kr 17,60740kr 880,37
100kr 16,90180kr 1 690,18
500kr 15,48436kr 7 742,18
1 000kr 14,95649kr 14 956,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 14,20819kr 42 624,57
6 000kr 13,78615kr 82 716,90
Manufacturers Standard Package
Unit Price without VAT:kr 23,02000
Unit Price with VAT:kr 28,77500