Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT3001DNPRQ1

DigiKey Part Number
296-53431-2-ND - Tape & Reel (TR)
296-53431-1-ND - Cut Tape (CT)
296-53431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT3001DNPRQ1
Description
SENSOR OPT 550NM AMBIENT 6 UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
OPT3001DNPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
6-USON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 424
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,08000kr 16,08
5kr 14,25200kr 71,26
10kr 13,55900kr 135,59
25kr 12,74080kr 318,52
50kr 12,18580kr 609,29
100kr 11,67520kr 1 167,52
500kr 10,65104kr 5 325,52
1 000kr 10,26991kr 10 269,91
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,72967kr 29 189,01
6 000kr 9,42506kr 56 550,36
9 000kr 9,25861kr 83 327,49
Manufacturers Standard Package
Unit Price without VAT:kr 16,08000
Unit Price with VAT:kr 20,10000