Buffer, ReDriver 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B715DR

DigiKey Part Number
296-24729-2-ND - Tape & Reel (TR)
296-24729-1-ND - Cut Tape (CT)
296-24729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P82B715DR
Description
IC REDRIVER I2C 1CH 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
P82B715DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
3000 pF
Voltage - Supply
4.5V ~ 12V
Current - Supply
22mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 294
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,01000kr 22,01
10kr 16,29300kr 162,93
25kr 14,86360kr 371,59
100kr 13,28840kr 1 328,84
250kr 12,53800kr 3 134,50
500kr 12,08532kr 6 042,66
1 000kr 11,71283kr 11 712,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 11,31952kr 28 298,80
5 000kr 11,08251kr 55 412,55
7 500kr 10,96389kr 82 229,17
Manufacturers Standard Package
Unit Price without VAT:kr 22,01000
Unit Price with VAT:kr 27,51250