Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306TDCURQ1

DigiKey Part Number
296-40475-2-ND - Tape & Reel (TR)
296-40475-1-ND - Cut Tape (CT)
296-40475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306TDCURQ1
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9306TDCURQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.3 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-45°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 823
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,37000kr 13,37
10kr 9,71900kr 97,19
25kr 8,80480kr 220,12
100kr 7,80160kr 780,16
250kr 7,32196kr 1 830,49
500kr 7,13540kr 3 567,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,50139kr 19 504,17
6 000kr 6,35764kr 38 145,84
9 000kr 6,28564kr 56 570,76
15 000kr 6,20589kr 93 088,35
Manufacturers Standard Package
Unit Price without VAT:kr 13,37000
Unit Price with VAT:kr 16,71250