
PCM5102APW | |
|---|---|
DigiKey Part Number | 296-41603-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM5102APW |
Description | IC DAC 16/24/32BIT 384K 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5102APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.46V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 62,32000 | kr 62,32 |
| 10 | kr 47,80300 | kr 478,03 |
| 70 | kr 41,08986 | kr 2 876,29 |
| 140 | kr 39,45521 | kr 5 523,73 |
| 280 | kr 38,11018 | kr 10 670,85 |
| 560 | kr 37,00293 | kr 20 721,64 |
| 1 050 | kr 36,16924 | kr 37 977,70 |
| 2 520 | kr 35,22812 | kr 88 774,86 |
| Unit Price without VAT: | kr 62,32000 |
|---|---|
| Unit Price with VAT: | kr 77,90000 |






