8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5025IDGKT

DigiKey Part Number
296-24499-2-ND - Tape & Reel (TR)
296-24499-1-ND - Cut Tape (CT)
296-24499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5025IDGKT
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF5025IDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
7.5µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 019
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 82,02000kr 82,02
10kr 63,55200kr 635,52
25kr 58,93920kr 1 473,48
100kr 53,86530kr 5 386,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 51,44584kr 12 861,46
500kr 49,98784kr 24 993,92
750kr 49,25753kr 36 943,15
1 250kr 48,44855kr 60 560,69
1 750kr 47,97566kr 83 957,40
Manufacturers Standard Package
Unit Price without VAT:kr 82,02000
Unit Price with VAT:kr 102,52500