ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3430IDBVR

DigiKey Part Number
296-50481-2-ND - Tape & Reel (TR)
296-50481-1-ND - Cut Tape (CT)
296-50481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3430IDBVR
Description
IC VREF SERIES 0.05% SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3430IDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
3.5V ~ 12V
Current - Supply
95µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 370
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 28,34000kr 28,34
10kr 21,18800kr 211,88
25kr 19,39440kr 484,86
100kr 17,41840kr 1 741,84
250kr 16,47640kr 4 119,10
500kr 15,90812kr 7 954,06
1 000kr 15,44055kr 15 440,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 14,86312kr 44 589,36
6 000kr 14,58057kr 87 483,42
Manufacturers Standard Package
Unit Price without VAT:kr 28,34000
Unit Price with VAT:kr 35,42500