Transformer Driver PMIC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN6505ADBVR

DigiKey Part Number
296-48949-2-ND - Tape & Reel (TR)
296-48949-1-ND - Cut Tape (CT)
296-48949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN6505ADBVR
Description
IC TRANSFORMER DRIVER 6SOT-23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN6505ADBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
1mA
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 359
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,72000kr 23,72
10kr 17,61900kr 176,19
25kr 16,08960kr 402,24
100kr 14,40310kr 1 440,31
250kr 13,60020kr 3 400,05
500kr 13,11596kr 6 557,98
1 000kr 12,71733kr 12 717,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,13111kr 33 393,33
6 000kr 10,90795kr 65 447,70
9 000kr 10,79614kr 97 165,26
Manufacturers Standard Package
Unit Price without VAT:kr 23,72000
Unit Price with VAT:kr 29,65000