Transformer Driver PMIC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN6505BQDBVTQ1

DigiKey Part Number
296-SN6505BQDBVTQ1TR-ND - Tape & Reel (TR)
296-SN6505BQDBVTQ1CT-ND - Cut Tape (CT)
296-SN6505BQDBVTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN6505BQDBVTQ1
Description
POWER SUPPLY DRIVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN6505BQDBVTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
1.56mA
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 977
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 30,76000kr 30,76
10kr 23,04700kr 230,47
25kr 21,11920kr 527,98
100kr 18,99440kr 1 899,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 17,98084kr 4 495,21
500kr 17,36994kr 8 684,97
750kr 17,06405kr 12 798,04
1 250kr 16,72510kr 20 906,38
1 750kr 16,52694kr 28 922,15
2 500kr 16,33645kr 40 841,12
6 250kr 15,92628kr 99 539,25
Manufacturers Standard Package
Unit Price without VAT:kr 30,76000
Unit Price with VAT:kr 38,45000