1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD3082EDR

DigiKey Part Number
296-31719-2-ND - Tape & Reel (TR)
296-31719-1-ND - Cut Tape (CT)
296-31719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD3082EDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD3082EDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 977
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,36000kr 11,36
10kr 8,23200kr 82,32
25kr 7,44160kr 186,04
100kr 6,57230kr 657,23
250kr 6,15764kr 1 539,41
500kr 5,90778kr 2 953,89
1 000kr 5,70193kr 5 701,93
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,48471kr 13 711,77
5 000kr 5,35379kr 26 768,95
7 500kr 5,28822kr 39 661,65
12 500kr 5,21559kr 65 194,88
17 500kr 5,17316kr 90 530,30
Manufacturers Standard Package
Unit Price without VAT:kr 11,36000
Unit Price with VAT:kr 14,20000