Inverter IC 3 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP3G04DCUR

DigiKey Part Number
296-25600-2-ND - Tape & Reel (TR)
296-25600-1-ND - Cut Tape (CT)
296-25600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP3G04DCUR
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP3G04DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 992
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,83000kr 6,83
10kr 4,81400kr 48,14
25kr 4,32200kr 108,05
100kr 3,77820kr 377,82
250kr 3,51904kr 879,76
500kr 3,36286kr 1 681,43
1 000kr 3,30567kr 3 305,67
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,07514kr 9 225,42
6 000kr 2,99734kr 17 984,04
9 000kr 2,95839kr 26 625,51
15 000kr 2,91525kr 43 728,75
21 000kr 2,89001kr 60 690,21
30 000kr 2,86575kr 85 972,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,83000
Unit Price with VAT:kr 8,53750

Other Suppliers on DigiKey

7 862In Stock
Ships from Rochester Electronics, LLC