Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV76733DRVR

DigiKey Part Number
296-TLV76733DRVRTR-ND - Tape & Reel (TR)
296-TLV76733DRVRCT-ND - Cut Tape (CT)
296-TLV76733DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76733DRVR
Description
IC REG LINEAR 3.3V 1A 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV76733DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
1.5 mA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 443
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,45000kr 9,45
10kr 6,78400kr 67,84
25kr 6,11520kr 152,88
100kr 5,38030kr 538,03
250kr 5,03032kr 1 257,58
500kr 4,81926kr 2 409,63
1 000kr 4,64547kr 4 645,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,43092kr 13 292,76
6 000kr 4,32595kr 25 955,70
9 000kr 4,27338kr 38 460,42
15 000kr 4,21512kr 63 226,80
21 000kr 4,18108kr 87 802,68
Manufacturers Standard Package
Unit Price without VAT:kr 9,45000
Unit Price with VAT:kr 11,81250