15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E1U06DBVR

DigiKey Part Number
296-35965-2-ND - Tape & Reel (TR)
296-35965-1-ND - Cut Tape (CT)
296-35965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E1U06DBVR
Description
TVS DIODE 5.5VWM 15VC SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPD4E1U06DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 140
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,03000kr 6,03
10kr 3,72900kr 37,29
100kr 2,37200kr 237,20
500kr 1,97000kr 985,00
1 000kr 1,78385kr 1 783,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,45740kr 4 372,20
Manufacturers Standard Package
Unit Price without VAT:kr 6,03000
Unit Price with VAT:kr 7,53750