Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
SN74AUP1G97DCKT

SN74AVCH1T45DCKR

DigiKey Part Number
296-19105-2-ND - Tape & Reel (TR)
296-19105-1-ND - Cut Tape (CT)
296-19105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH1T45DCKR
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH1T45DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 747
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,23000kr 6,23
10kr 4,39200kr 43,92
25kr 3,93200kr 98,30
100kr 3,43140kr 343,14
250kr 3,19260kr 798,15
500kr 3,04866kr 1 524,33
1 000kr 2,98334kr 2 983,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,78359kr 8 350,77
6 000kr 2,71191kr 16 271,46
9 000kr 2,67603kr 24 084,27
15 000kr 2,63626kr 39 543,90
21 000kr 2,61302kr 54 873,42
30 000kr 2,59067kr 77 720,10
Manufacturers Standard Package
Unit Price without VAT:kr 6,23000
Unit Price with VAT:kr 7,78750