Inverter IC 6 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS04N

DigiKey Part Number
296-1629-5-ND
Manufacturer
Manufacturer Product Number
SN74LS04N
Description
IC INVERTER 6CH 1-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS04N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 759
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 9,15000kr 9,15
10kr 6,52300kr 65,23
25kr 5,87800kr 146,95
100kr 5,16920kr 516,92
250kr 4,83092kr 1 207,73
500kr 4,62708kr 2 313,54
1 000kr 4,45923kr 4 459,23
2 500kr 4,28193kr 10 704,83
5 000kr 4,17510kr 20 875,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,15000
Unit Price with VAT:kr 11,43750