Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS138DR

DigiKey Part Number
296-14883-2-ND - Tape & Reel (TR)
296-14883-1-ND - Cut Tape (CT)
296-14883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS138DR
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS138DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 076
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,44000kr 7,44
10kr 5,30700kr 53,07
25kr 4,76400kr 119,10
100kr 4,17420kr 417,42
250kr 3,89176kr 972,94
500kr 3,72168kr 1 860,84
1 000kr 3,67535kr 3 675,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,43386kr 8 584,65
5 000kr 3,34473kr 16 723,65
7 500kr 3,30013kr 24 750,97
12 500kr 3,25069kr 40 633,62
17 500kr 3,22179kr 56 381,32
25 000kr 3,19400kr 79 850,00
Manufacturers Standard Package
Unit Price without VAT:kr 7,44000
Unit Price with VAT:kr 9,30000