Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC125ARGYR

DigiKey Part Number
296-13961-2-ND - Tape & Reel (TR)
296-13961-1-ND - Cut Tape (CT)
296-13961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC125ARGYR
Description
IC BUFF NON-INVERT 3.6V 14-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC125ARGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 383
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,13000kr 5,13
10kr 3,61800kr 36,18
25kr 3,23640kr 80,91
100kr 2,81430kr 281,43
250kr 2,61244kr 653,11
500kr 2,49084kr 1 245,42
1 000kr 2,41435kr 2 414,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,26700kr 6 801,00
6 000kr 2,20646kr 13 238,76
9 000kr 2,17615kr 19 585,35
15 000kr 2,14257kr 32 138,55
21 000kr 2,12294kr 44 581,74
30 000kr 2,10405kr 63 121,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,13000
Unit Price with VAT:kr 6,41250