Power Switch/Driver 1:1 N-Channel 3A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22810DRVR

DigiKey Part Number
296-47868-2-ND - Tape & Reel (TR)
296-47868-1-ND - Cut Tape (CT)
296-47868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22810DRVR
Description
IC PWR SWITCH N-CHAN 1:1 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22810DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
79mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 342
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,13000kr 6,13
10kr 4,30200kr 43,02
25kr 3,85560kr 96,39
100kr 3,36510kr 336,51
250kr 3,13028kr 782,57
500kr 2,98856kr 1 494,28
1 000kr 2,87187kr 2 871,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,72787kr 8 183,61
6 000kr 2,65737kr 15 944,22
9 000kr 2,62208kr 23 598,72
15 000kr 2,58297kr 38 744,55
21 000kr 2,56011kr 53 762,31
30 000kr 2,53813kr 76 143,90
Manufacturers Standard Package
Unit Price without VAT:kr 6,13000
Unit Price with VAT:kr 7,66250