Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22810TDBVRQ1

DigiKey Part Number
296-50496-2-ND - Tape & Reel (TR)
296-50496-1-ND - Cut Tape (CT)
296-50496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22810TDBVRQ1
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22810TDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 18V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 18V
Current - Output (Max)
2A
Rds On (Typ)
79mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 292
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,53000kr 6,53
10kr 4,59300kr 45,93
25kr 4,11680kr 102,92
100kr 3,59730kr 359,73
250kr 3,34860kr 837,15
500kr 3,19864kr 1 599,32
1 000kr 3,07520kr 3 075,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,92280kr 8 768,40
6 000kr 2,84817kr 17 089,02
9 000kr 2,81082kr 25 297,38
15 000kr 2,76942kr 41 541,30
21 000kr 2,74522kr 57 649,62
30 000kr 2,72195kr 81 658,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,53000
Unit Price with VAT:kr 8,16250