Inverter IC 1 Channel 4-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G04DPWR

DigiKey Part Number
296-37758-2-ND - Tape & Reel (TR)
296-37758-1-ND - Cut Tape (CT)
296-37758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04DPWR
Description
IC INVERTER 1CH 1-INP 4X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 4-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04DPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-X2SON (0.8x0.8)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 518
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,02000kr 3,02
10kr 2,08100kr 20,81
25kr 1,84520kr 46,13
100kr 1,58710kr 158,71
250kr 1,46344kr 365,86
500kr 1,38884kr 694,42
1 000kr 1,32754kr 1 327,54
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,25175kr 3 755,25
6 000kr 1,21466kr 7 287,96
9 000kr 1,19609kr 10 764,81
15 000kr 1,17551kr 17 632,65
21 000kr 1,16348kr 24 433,08
30 000kr 1,15192kr 34 557,60
75 000kr 1,12701kr 84 525,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,02000
Unit Price with VAT:kr 3,77500

Other Suppliers on DigiKey

33 502In Stock
Ships from Rochester Electronics, LLC